Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč216.190 |
10+ | Kč168.287 |
25+ | Kč154.493 |
100+ | Kč137.940 |
250+ | Kč136.435 |
500+ | Kč132.673 |
Price for:Each
Minimum: 1
Multiple: 1
Kč216.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX712CPE+
Order Code2518601
Technical Datasheet
Battery TypeNiCd, NiMH
Input Voltage5.5V
Battery Charge Voltage17V
Charge Current2A
IC Case / PackageDIP
No. of Pins16Pins
No. of Cells16Cells
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NiCd/NiMH battery fast-charge controller suitable for use in battery-powered equipment, laptop, notebook and palmtop computers, handy-terminals, cellular phones, portable consumer products, portable stereos and cordless phones.
- Voltage slope, temperature and timer fast-charge cut-off
- Charge 1 to 16 series cells
- Supply battery’s load while charging (linear mode)
- Fast charge from C/4 to 4C rate
- C/16 trickle-charge rate
- Automatically switch from fast to trickle charge
- Linear mode power control
- 5µA (max) drain on battery when not charging
- 5V shunt regulator powers external logic
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
NiCd, NiMH
Battery Charge Voltage
17V
IC Case / Package
DIP
No. of Cells
16Cells
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage
5.5V
Charge Current
2A
No. of Pins
16Pins
Operating Temperature Min
0°C
IC Mounting
Through Hole
MSL
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
Product traceability