Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | Kč141.953 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
Kč354,882.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX735ESA+T
Order Code3926260
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologyInverting
Input Voltage Min4V
Input Voltage Max6.2V
Output Current275mA
Max Output Current275mA
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage Nom-5V
Output Voltage - Nom-5V
Output Voltage Min4V
Output Voltage Max6.2V
Switching Frequency Typ160kHz
Efficiency78%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
DC / DC Converter IC CaseNSOIC
Automotive Qualification Standard-
Switching Frequency160kHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Fixed
Topology
Inverting
Input Voltage Max
6.2V
Max Output Current
275mA
No. of Pins
8Pins
Output Voltage Nom
-5V
Output Voltage Min
4V
Switching Frequency Typ
160kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
NSOIC
Switching Frequency
160kHz
No. of Outputs
1Outputs
Input Voltage Min
4V
Output Current
275mA
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Output Voltage - Nom
-5V
Output Voltage Max
6.2V
Efficiency
78%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability