Print Page
Image is for illustrative purposes only. Please refer to product description.
166 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč229.231 |
10+ | Kč178.570 |
60+ | Kč152.486 |
120+ | Kč144.461 |
300+ | Kč138.442 |
540+ | Kč135.934 |
Price for:Each
Minimum: 1
Multiple: 1
Kč229.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7360ETL+
Order Code2517278
Technical Datasheet
IC FunctionKey Switch Controller & LED Driver
Supply Voltage Min1.62V
Supply Voltage Max3.6V
IC Package TypeTQFN
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
I2C-interfaced key-switch controller and LED driver/GPIOs with integrated ESD protection.
- 14V tolerant, open-drain I/O ports capable of constant-current LED drive
- Rotary switch-capable input pair (PORT6, PORT7)
- 256-step PWM individual LED intensity control
- Individual LED blink rates and common LED fade in/out rates from 256ms to 4096ms
- FIFO queues up to 16 debounced key events
- User-configurable key debounce (9ms to 40ms)
- Keyscan uses static matrix monitoring for low EMI operation
- Monitors up to 64 keys
- 400Kbps, +5.5V tolerant 2-wire serial interface with selectable bus timeout
- Four I2C address choices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Key Switch Controller & LED Driver
Supply Voltage Max
3.6V
No. of Pins
40Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1.62V
IC Package Type
TQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX7360ETL+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability