Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč177.817 |
10+ | Kč127.156 |
25+ | Kč126.905 |
100+ | Kč126.654 |
300+ | Kč109.098 |
500+ | Kč106.841 |
Product Information
Product Overview
The MAX755CSA+ is a -5V/adjustable negative output, inverting, current mode PWM regulator in 8 pin NSOIC package. The power conserving features along with high efficiency and applications circuits that lend themselves to miniaturization makes the excel in a board range of on-card and portable equipment applications. It employs a high performance current mode pulse width modulation control scheme to provide tight output voltage regulation and low subharmonic noise. The fixed frequency oscillator is factory trimmed to 160KHz allowing for easy noise filtering. Regulator is production tested in actual application circuits and output accuracy is guaranteed to within ±5% over all specified condition of line, load and temperature. Typically used at board level DC-DC conversion, battery powered equipment and computer peripherals.
- Converts +2.7V to +9V input adjustable negative output
- Operating temperature range from 0°C to 70°C
- 1.8mA supply current and standby current of 10µA
- 78% typical efficiency
- 160KHz fixed frequency oscillator
- Current mode PWM low noise and jitter
- Soft start
- Simple application circuit
- 0.1%/V line regulation at V+= 4V to 6.2V, 0.001%/V load regulation at Iload = 0mA to 200mA
- 1.5A short circuit current
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Inverting
9V
175mA
8Pins
-
-4.75V
78%
70°C
-
No SVHC (21-Jan-2025)
-
1Outputs
2.7V
175mA
NSOIC
Surface Mount
-5.25V
160kHz
0°C
-
-
NSOIC
160kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate