Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | Kč75.491 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
Kč150,982.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77711BEWB+T
Order Code3926371
Technical Datasheet
Output TypeFixed
No. of Outputs4 Output
No. of Outputs4Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.3V
Input Voltage Max10V
Output Current - Output 13A
Max Output Current3A
Output Current - Output 26A
IC Case / PackageWLP
No. of Pins64Pins
Output Voltage - Output 1930mV
Output Voltage - Output 2930mV
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min250mV
Output Voltage Max5.2V
Switching Frequency Typ1MHz
Efficiency94%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
DC / DC Converter IC CaseWLP
Switching Frequency1MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Fixed
No. of Outputs
4Outputs
Input Voltage Min
2.3V
Output Current - Output 1
3A
Output Current - Output 2
6A
No. of Pins
64Pins
Output Voltage - Output 2
930mV
Output Voltage - Nom
-
Output Voltage Max
5.2V
Efficiency
94%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Switching Frequency
1MHz
No. of Outputs
4 Output
Topology
Synchronous Buck (Step Down)
Input Voltage Max
10V
Max Output Current
3A
IC Case / Package
WLP
Output Voltage - Output 1
930mV
IC Mounting
Surface Mount
Output Voltage Min
250mV
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
WLP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability