Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | Kč69.973 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
Kč139,946.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77812AEWB+T
Order Code3920775
Technical Datasheet
Output TypeAdjustable
No. of Outputs4Outputs
TopologyBuck (Step Down)
Input Voltage Min2.5V
Input Voltage Max5.5V
Output Current20A
Max Output Current20A
IC Case / PackageWLP
No. of Pins64Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min250mV
Output Voltage Max1.525V
Switching Frequency Typ2MHz
Efficiency91%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
DC / DC Converter IC CaseWLP
Automotive Qualification Standard-
Switching Frequency2MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
20A
No. of Pins
64Pins
Output Voltage - Nom
-
Output Voltage Max
1.525V
Efficiency
91%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Outputs
4Outputs
Input Voltage Min
2.5V
Output Current
20A
IC Case / Package
WLP
IC Mounting
Surface Mount
Output Voltage Min
250mV
Switching Frequency Typ
2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
WLP
Switching Frequency
2MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability