Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč122.892 |
10+ | Kč93.548 |
25+ | Kč86.275 |
100+ | Kč77.999 |
250+ | Kč73.484 |
500+ | Kč70.726 |
Product Information
Product Overview
The MAX868EUB+T is a regulated, adjustable -2x inverting charge pump in 10 pin µMAX package. This inverting charge pump provides a low cost and compact means of generating a regulated negative voltage up to -2 x VIN from a positive input voltage between 1.8V and 5.5V. It uses a pulse frequency modulation (PFM) control scheme to generate regulated negative output voltage. PFM operation is obtained by gating internal 450KHz oscillator on and off as needed to maintain output voltage regulation. This unique on-demand switching scheme gives the MAX868 excellent light-load efficiency without degrading its full load operation (up to 30mA), permitting smaller capacitors to take advantage of oscillator’s high switching frequency. It requires no inductors, only four capacitors to build a complete DC-DC converter. Output voltage regulation is achieved by adding just two resistors. It is used in small LCD panels, cordless phones, camcorders and battery-operated equipment.
- Input voltage range from 1.8V to 5.5V
- Operating temperature range from -40°C to 85°C
- On-demand switching at up to 450KHz
- Logic controlled shutdown is 0.1µA
- Up to 30mA output current
- Maximum FB trip point is 30mV at TA = +25°C (VIN = 1.8V to 5.5V)
- Maximum FB input bias current is 50nA
Applications
Power Management, Industrial, Portable Devices, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
µMAX
30mA
-3.6V
1.8V
Inverting
-40°C
-
No SVHC (21-Jan-2025)
10Pins
-
-11V
5.5V
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX868EUB+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate