Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,988.914 |
Product Information
Product Overview
MAX86916EVSYS# is a MAX86916 evaluation system (EV system) that allows for the quick evaluation of the MAX86916 optical module for applications at various sites on the body, particularly the finger. The MAX86916 has four LEDs (blue, green, red, and IR) and one photodiode. The MAX86916 supports a standard I2C interface.
- Quick evaluation of the MAX86916 IC
- Extensive control over device registers
- Data logging and real-time monitoring capabilities
- Fully assembled and tested
- Windows® 7, 8, and 10-compatible software
Contents
MAX86916 sensor board (MAX86916-EVKIT-A), MAX32630FTHR microcontroller board (Micro-USB to USB cable, USB to FTDI cable).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
Integrated PPG & ECG Bio-Sensor Module
No SVHC (21-Jan-2025)
MAX86916
Eval Board MAX86916, MAX32630FTHR MCU Board, Micro-USB to USB Cable, USB to FTDI Cable
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate