Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč327.796 |
10+ | Kč255.314 |
Price for:Each
Minimum: 1
Multiple: 1
Kč327.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8724ETI+
Order Code2516701
Technical Datasheet
Battery TypeLi-Ion
Input Voltage28V
Battery Charge Voltage28V
Charge Current5A
IC Case / PackageTQFN
No. of Pins28Pins
No. of Cells4Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
28V
IC Case / Package
TQFN
No. of Cells
4Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage
28V
Charge Current
5A
No. of Pins
28Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065