Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč212.678 |
10+ | Kč206.910 |
25+ | Kč201.392 |
100+ | Kč195.624 |
250+ | Kč191.611 |
Product Information
Product Overview
MAX8770GTL+T is a dual-phase, quickPWM controller for IMVP-6+ CPU core power supply. It is 2/1-phase interleaved Quick-PWM™ step-down VID power-supply controller for notebook CPUs. True out-of-phase operation reduces input ripple current requirements and output voltage ripple while easing component selection and layout difficulties. The Quick-PWM control provides an instantaneous response to fast load current steps. Active voltage positioning reduces power dissipation and bulk output capacitance requirements and allows ideal positioning compensation for tantalum, polymer, or ceramic bulk output capacitors. Application includes IMVP-6+ core supply, multiphase CPU core supply, voltage-positioned, step down converters, notebook/desktop computers, and blade servers.
- ±0.4% VOUT accuracy over line, load, and temperature
- 7bit on-board DAC 0 to +1.5000V output adjust range
- Dynamic phase selection optimizes active/sleep efficiency
- Transient phase overlap reduces output capacitance, output OV protection
- Integrated boost switches, active voltage positioning with adjustable gain
- Programmable 200KHz to 600KHz switching frequency
- Accurate current balance and current limit, adjustable slew-rate control
- Power-good, clock enable active low, power monitor and thermal fault active low outputs
- Drives large synchronous rectifier MOSFETs, UV and thermal-fault protection
- 40 thin QFN package, temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Double Ended Controller
Current Mode Control
5.5V
40Pins
-
600kHz
-
-40°C
-
MSL 1 - Unlimited
-
600kHz
-
1Channels
4.5V
TQFN-EP
Surface Mount
200kHz
-
Buck
105°C
-
No SVHC (21-Jan-2025)
TQFN-EP
26V
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate