Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč49.408 |
10+ | Kč40.630 |
25+ | Kč37.620 |
100+ | Kč34.610 |
250+ | Kč32.353 |
500+ | Kč29.845 |
Product Information
Product Overview
The MAX8878EUK30+T is a low-noise, low-dropout, 150mA linear regulator in 5 pin SOT-23 package. This LDO regulator operates from a 2.5V to 6.5V input and deliver up to 150mA. It is pin-compatible with industry-standard '2982 and offers an improved dropout voltage. Typical output noise is 30µVRMS and typical dropout is only 165mV at 150mA. The output voltage is preset to 3V. Designed with an internal P-channel MOSFET pass transistor, MAX8878 maintain a low 100µA supply current, independent of load current and dropout voltage. Other features include a 10nA logic-controlled shutdown mode, short-circuit and thermal shutdown protection and reverse battery protection. It also includes an auto-discharge function which actively discharges output voltage to ground when device is placed in shutdown. It is used in cellular telephones, cordless telephones, PCS telephones, PCMCIA cards, modems, computers and electronic planners.
- Low 55mV dropout at 50mA output (165mV at 150mA output)
- Low 85μA no-load supply current
- Thermal overload and short circuit protection
- Reverse battery protection
- Output current limit
- Operating temperature range from -40°C to +85°C
Applications
Power Management, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
6.5V
3V
-
Positive Output
150mA
165mV
SOT-23
-40°C
3V 150mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
2.5V
1Outputs
3V
-
150mA
165mV
Surface Mount
5Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate