Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9290COAXEVKIT#
Order Code3927823
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeGMSL Deserializer
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX9290
Product Range-
Kit ContentsEvaluation Board MAX9290, USB Cable, 2m Rosenberger FAKRA Cable Assembly, EV Kit Software
SVHCNo SVHC (07-Jul-2017)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Application Sub Type
GMSL Deserializer
Silicon Core Number
MAX9290
Kit Contents
Evaluation Board MAX9290, USB Cable, 2m Rosenberger FAKRA Cable Assembly, EV Kit Software
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001