Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč405.544 |
10+ | Kč309.236 |
Product Information
Product Overview
The MAX9376EUB+ is a dual LVDS/anything to LVPECL/LVDS translator in 10 pin µMAX package. This device is designed for signal rates up to 2GHz with extremely low propagation delay. One channel is LVDS/anything to LVPECL translator and the other channel is LVDS/anything to LVDS translator. MAX9376 accepts any differential input signal within the supply rails and with minimum amplitude of 100mV. Inputs are fully compatible with the LVDS, LVPECL, HSTL and CML differential signalling standards. LVPECL outputs have sufficient current to drive 50 ohm transmission lines. LVDS outputs conform to the ANSI EIA/TIA-644 LVDS standard. It is ideal for various high-speed network routing and backplane applications.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- Accepts LVDS/LVPECL/any inputs
- 421ps (typ) propagation delay
- 30ps (max) pulse skew
- Random jitter of 2ps(RMS)
- Minimum 100mV differential input to AC specifications
- Temperature compensated LVPECL output
- Greater than 2KV ESD protection (human body model)
- Backplane Logic Standard Translation; DLCs; DSLAM Backplane; Local Area Networks (LANs); LVDS-to-LVPECL, LVPECL-to-LVDS; Up/Downconverters; WANs
Applications
Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Inputs
421ps
µMAX
3V
-40°C
Level Translator
-
No SVHC (21-Jan-2025)
50mA
10Pins
µMAX
3.6V
85°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate