Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč143.207 |
10+ | Kč108.346 |
25+ | Kč95.555 |
100+ | Kč84.520 |
490+ | Kč83.266 |
Product Information
Product Overview
MAX96700GTJ/V+ is a 14bit GMSL deserializer with coax or STP cable input especially suited for automotive camera applications. It features adaptive equalization and an output crosspoint switch. An embedded control channel operates at 9.6Kbps to 1Mbps in UART, I²C, and mixed UART/I²C modes, allowing programming of serializer, deserializer (SerDes), and camera registers, independent of video timing. This deserializer can track data from a spread spectrum serial input. The serial input meets ISO 10605 and IEC 61000-4-2 ESD standards. The core supply range is 1.7V to 1.9V and the I/O supply range is 1.7V to 3.6V.
- Error detection of video/control data, retransmission of control data upon error
- Adaptive equalization for 15m cables at full speed
- Horizontal- and vertical-sync encoding and tracking
- Spread-spectrum serial-input tracking and transfer to the parallel output
- Dedicated “up/down” GPI for camera frame-sync trigger and other uses
- ±8kV contact and ±15kV air IEC 61000-4-2 and ISO 10605 ESD protection
- 2:1 input mux for camera selection, crosspoint switch maps data to any output
- Sleep-mode supply current is 54μA typ at (wake-up receivers enabled)
- Clock frequency (parallel clock output) range from 6.25 to 12.5MHz at (TA = +25°C)
- Operating temperature range from -40°C to +115°C, 32-pin TQFN-EP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Deserialiser
CML
TQFN-EP
1.7V
1Inputs
AEC-Q100
MSL 1 - Unlimited
1.74Gbps
CMOS, LVCMOS
32Pins
1.9V
14Outputs
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate