Need more?
Quantity | Price (ex VAT) |
---|---|
2500+ | Kč94.802 |
7500+ | Kč92.796 |
Product Information
Product Overview
MAX9744ETH+T is a 20W stereo Class D audio power amplifier. It provides Class AB amplifier performance with Class D efficiency, conserving board space and eliminating the need for a bulky heatsink. This device features single-supply operation, adjustable gain, shutdown mode, a SYNC output, speaker mute, and industry-leading click-and-pop suppression. It features a 64-step dual-mode (analogue or digital), programmable volume control and mute function. It operates from a 4.5V to 14V single supply and can deliver up to 20W per channel into a 4ohm speaker with a 14V supply. It offers two modulation schemes: a fixed-frequency modulation mode that allows one of several preset switching frequencies to be selected, and a spread-spectrum modulation mode that helps to reduce EMI-radiated emissions. Applications include flat-panel televisions, PC speaker systems, multimedia docking stations.
- Power-supply voltage range from 4.5V to 14V
- Filter less spread-spectrum modulation lowers radiated RF emissions from speaker cables
- Integrated volume control (I²C or analogue), short-circuit and thermal-overload protection
- Integrated click-and-pop suppression, low-power shutdown mode
- Total harmonic distortion plus noise is 0.04% typical at (f = 1KHz, RL = 8 ohm, POUT = 5W)
- Power-supply rejection ratio is 75dB typical at (f = 1KHz, VRIPPLE = 200mVP-P on PVDD)
- Efficiency is 93% typical at (POUT = 10W, fIN = 1KHz, 8 ohm load)
- Quiescent current is 20mA typical at (VPVDD = 12V, VDD = 3.3V)
- Shutdown current is 0.1µA typical at (VPVDD = 12V, VDD = 3.3V, TA = +25°C)
- Operating temperature range from -40°C to +85°C, 44-pin TQFN-EP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
22.5W x 2 @ 4Ohm
4.5V to 14V
44Pins
2 x Stereo
-40°C
-
No SVHC (21-Jan-2025)
D
TQFN
4ohm
Surface Mount
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate