Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17623AMB+T
Order Code3582100
Product RangeMAXM17623 Series
Technical Datasheet
2,500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2500+ | Kč48.404 |
7500+ | Kč47.401 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
Kč121,010.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17623AMB+T
Order Code3582100
Product RangeMAXM17623 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
DC / DC Converter TypeuSLIC-10, Module
Input Voltage Min2.9V
Input Voltage Max5.5V
Output Power Max-
No. of Outputs1 Output
Output Voltage Min800mV
Output Voltage Max3.3V
DC / DC Converter IC CaseµSLIC
Output Current Max1A
No. of Pins10Pins
Output Current1A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.9V
Input Voltage DC Max5.5V
Switching Frequency2MHz
Height1.3mm
Depth2.6mm
TopologySynchronous Buck (Step Down)
Width2.1mm
Operating Temperature Max125°C
Product RangeMAXM17623 Series
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial
Input Voltage Min
2.9V
Output Power Max
-
Output Voltage Min
800mV
DC / DC Converter IC Case
µSLIC
No. of Pins
10Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5V
Height
1.3mm
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
DC / DC Converter Type
uSLIC-10, Module
Input Voltage Max
5.5V
No. of Outputs
1 Output
Output Voltage Max
3.3V
Output Current Max
1A
Output Current
1A
Input Voltage DC Min
2.9V
Switching Frequency
2MHz
Depth
2.6mm
Width
2.1mm
Product Range
MAXM17623 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAXM17623AMB+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability