Product Information
Product Overview
The MAXM17632AME+ is a Himalaya series step down power module in 16 pin uSLIC-EP package. Himalaya series of voltage regulator ICs and power modules enable cooler, smaller and simpler power supply solutions. The MAXM17632 is a high efficiency, synchronous step-down DC-DC module with integrated controller, MOSFETs, compensation components and inductor that operate over a wide input voltage range. The module operates from 4.5V to 36V and deliver up to 1A output current. It significantly reduces design complexity, manufacturing risks and offer a true plug-and-play power supply solution reducing time-to-market. Built-in compensation across the output- voltage range eliminates the need for external compensation components.
- Adjustable 0.9V to 12V output
- Peak current-mode control architecture
- 400KHz to 2.2MHz adjustable frequency with external clock synchronization
- ±1.2% feedback accuracy
- Selectable PWM, PFM and DCM modes of operation
- Auxiliary bootstrap supply (EXTVCC) for improved efficiency
- Shutdown current as low as 2.8μA (typ)
- Adjustable and monotonic start-up with prebiased output voltage
- Built-in output-voltage monitoring with RESET pin (active low)
- Programmable EN/UVLO threshold
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Industrial
-
12V
Adjustable
36V
3mm
MAXM17632 Series
uSLIC-16, Module
900mV
1A
4.5V
1.75mm
3mm
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate