Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč424.604 |
20+ | Kč282.902 |
40+ | Kč272.870 |
100+ | Kč262.838 |
260+ | Kč258.324 |
500+ | Kč256.067 |
Product Information
Product Overview
The MX7541AJN+ is a CMOS 12bit multiplying DAC in 18 pin DIP package. The low power operation and 12bit (0.012%) linearity makes it suitable for a wide range of precision data acquisition and control application. The wafer level laser trimmed thin-film resistors and temperature compensated NMOS switches assure true 12bit performance over full operating temperature range. In addition, all digital inputs are compatible with both TTL and CMOS logic level. It is used in programmable gain amplifiers, digitally controlled filters, programmable power supplies, µP controlled calibration circuitry and automatic test equipment.
- Supply voltage range is 5V to 16V
- Operating temperature range from 0°C to 70°C
- 1LSB gain accuracy
- Low power consumption
- Four quadrant multiplication
- Pin-for-pin second source
Applications
Signal Processing, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Parallel
DIP
Bipolar, Unipolar
70°C
-
No SVHC (21-Jan-2025)
-
5V to 16V
18Pins
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate