Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč631.765 |
Product Information
Product Overview
Demonstration circuit SCP-THRUBRD-EVALZ acts as a straight-through connection within a power tree. It mainly serves as a spacer in systems where the quantity of series connections differs among adjacent channels. As all boards in the signal chain power series, this board is designed to be easily plugged into other SCP boards to form a complete signal chain power system, enabling fast evaluation of low power signal chains. To evaluate this board, some universal SCP hardware is required, namely: SCP-INPUT-EVALZ, SCP-OUTPUT-EVALZ, SCP-1X5BKOUT-EVALZ, SCP-FILTER-EVALZ, SCP-1X2BKOUT-EVALZ and SCP-5X1-EVALZ.
- Max input voltage is 50V
- Max output voltage is 50V (output capacitor rating limited for higher VOUT)
- Max output current is 2A
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Input/Output Pass-Thru Board
-
Analog Devices Signal Chain Power Series Evaluation Board
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate