Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1330G4
Order Code2102001
Product RangePP30 Powerpole
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1330G4
Order Code2102001
Product RangePP30 Powerpole
Technical Datasheet
Product RangePP30 Powerpole
No. of Contacts1Contacts
GenderHermaphroditic
Pitch Spacing-
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
Product Overview
The 1330G4 is a 1-pole 1-row Connector with black housing and 30A contact. This PP30 Powerpole® connectors provides 600V continuous, AC or DC operation. Housings are modular and genderless. Contacts are available in reeled and loose piece designs to support all production needs from engineering prototype low volume and high volumes products. Minimal contact resistance at high current, wiping action cleans contact surface during connection/disconnection. Secures individual connectors into keyed assemblies which prevents misconnection with similar configurations.
- 12/16AWG (3.3/1.3mm²) Wire
- Flat wiping contact system
- Moulded-in dovetails
- Collared modular housings provides visual identification of proper mating connector
Applications
Power Management
Technical Specifications
Product Range
PP30 Powerpole
Gender
Hermaphroditic
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper
No. of Contacts
1Contacts
Pitch Spacing
-
No. of Rows
1 Row
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536