Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1452G1
Order Code1733515
Product RangePowerpole Pak Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
50+ | Kč155.998 |
100+ | Kč151.483 |
250+ | Kč142.204 |
500+ | Kč138.191 |
Price for:Each
Minimum: 50
Multiple: 50
Kč7,799.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1452G1
Order Code1733515
Product RangePowerpole Pak Series
Technical Datasheet
Product RangePowerpole Pak Series
No. of Contacts4Contacts
Pitch Spacing-
Contact Termination TypeCrimp
No. of Rows-
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
Powerpole Pak Series
Pitch Spacing
-
No. of Rows
-
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (19-Jan-2021)
No. of Contacts
4Contacts
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper
Technical Docs (1)
Alternatives for 1452G1
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025628
Product traceability