Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6319G1
Order Code1654417
Product RangeSB50
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6319G1
Order Code1654417
Product RangeSB50
Technical Datasheet
Product RangeSB50
No. of Contacts2Contacts
GenderHermaphroditic
Pitch Spacing-
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 6319G1 is a 2-pole Housing and 50A Contact Connector with 600V continuous AC or DC operation. The innovative SB® connector provides cost-effective reliability, design flexibility and safety for installation and maintenance. Mechanical keys ensure connectors will only mate with connectors of the same colour.
- #10/12 (5.3/3.3sq.mm) Wire Size
- 200µΩ AVG Contact Resistance
- Grey Colour
- 50lbf Contact Retention Force
- Prevents Accidental Mating of Components Operating at Different Voltage Levels
- Single-piece Housing and Unitized Construction
- Genderless Design
- Crimps supplied with the connector
Applications
Communications & Networking, Power Management, Medical
Technical Specifications
Product Range
SB50
Gender
Hermaphroditic
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper
No. of Contacts
2Contacts
Pitch Spacing
-
No. of Rows
1 Row
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034927