Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1001-0046
Order Code2809235
Also Known AsUSB DUO Charger
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč688.948 |
Price for:Each
Minimum: 1
Multiple: 1
Kč688.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0046
Order Code2809235
Also Known AsUSB DUO Charger
Technical Datasheet
Battery Charger TypeUSB
Battery Technologies Supported-
Supply Voltage240V
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range-
Plug TypeAU, EU, UK, US
SVHCNo SVHC (21-Jan-2025)
Alternatives for 1001-0046
1 Product Found
Product Overview
Intelligent dual output USB charger with a selection of interchangeable mains plugs, perfect for travelling.
- Charger, 4x mains input plugs
- Intelligent charge control detects connected device and deliver best charge current for end device
- 2.4A maximum charging current
- Suitable for most USB-compatible devices
- Interchangeable mains plugs for UK, Europe, US and Australia
- Compact design
- Protected against short-circuit, over-voltage and overheat
Technical Specifications
Battery Charger Type
USB
Supply Voltage
240V
Battery IEC Code
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Battery Technologies Supported
-
Battery Size Code
-
Battery NEDA Code
-
Plug Type
AU, EU, UK, US
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.184