Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1307-0001
Order Code2889326
Also Known AsGTIN UPC EAN: 4013674118564
Technical Datasheet
155 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč819.865 |
5+ | Kč720.548 |
10+ | Kč642.550 |
20+ | Kč579.850 |
50+ | Kč568.313 |
Price for:Each
Minimum: 1
Multiple: 1
Kč819.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1307-0001
Order Code2889326
Also Known AsGTIN UPC EAN: 4013674118564
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyLithium Ion
Battery Capacity3.5Ah
Battery Size Code18650
External Diameter18.5mm
Battery TerminalsRaised Positive and Flat Negative
External Height70mm
Pack Quantity1
Battery Type / Size18650
Weight49g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
High quality 18650 Lithium battery suitable for a range of applications including LED torches, headlights and laser pens. Because of the integrated safety board, the battery is longer in size compared to the unprotected 18650 Li-ion batteries. It is approximately 3 - 4 mm longer.
- 4 Way protection circuit; protects against overload, overcharge, short circuit and deep discharge
- High energy efficiency with very low self-discharge rate
- Recharge up to 2000 times
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
3.5Ah
External Diameter
18.5mm
External Height
70mm
Battery Type / Size
18650
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Technology
Lithium Ion
Battery Size Code
18650
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Weight
49g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
UN Hazard Code:3480