Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1501-0004-1.
Order Code2352803
Also Known AsLR03 Micro Industrial 200
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,489.692 |
5+ | Kč2,003.892 |
10+ | Kč1,963.764 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
Kč2,489.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1501-0004-1.
Order Code2352803
Also Known AsLR03 Micro Industrial 200
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
External Diameter10.5mm
Battery Capacity1.2Ah
External Height44.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity200
Battery Type / SizeAAA
Weight11.5g
Battery IEC CodeLR03
Battery NEDA Code24A
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1501-0004-1 is an alkaline manganese (mercury free) AAA Battery with raised positive and flat negative terminals.
Applications
Power Management
Contents
200x Industrial alkaline battery (AAA)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
1.2Ah
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AAA
Battery IEC Code
LR03
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
AAA
External Diameter
10.5mm
External Height
44.5mm
Pack Quantity
200
Weight
11.5g
Battery NEDA Code
24A
Product Range
-
Technical Docs (2)
Alternatives for 1501-0004-1.
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.36