Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,738.796 |
6+ | Kč1,703.935 |
12+ | Kč1,669.325 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,738.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1600-0222
Order Code2985857
Technical Datasheet
Torch TypeHand Held
Light SourceCree LED
Lumen Output420lm
Beam Effective Distance503m
Power SourceRechargeable Lithium-Ion Battery
Torch Body MaterialAluminium, Plastic
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1600-0222 from ANSMANN is a professional, multifunctional hand lamp with bright and efficient LED technology. The built-in rechargeable battery and supplied charging cradle ensure that reliable light in any situation is always available. With its hinged lamp head and powerful base-mounted magnet, the lamp offers versatile lighting in many situations. This lamp comes with mains failure electronics built-in to provide light automatically in the event of a power outage.
- 5W 420lm main light
- Multiple lighting functions – 100%, 25% or blinking
- Shockproof to 1m
- Magnet on underside
- Low battery warning – light flashes when 2 minutes run time remain
- Up to 500m effective beam distance
- Up to 9.5 hours run time
Contents
Hand lamp, charging cradle w/ wall mounting kit, micro USB cable (1.5m), orange filter disc
Technical Specifications
Torch Type
Hand Held
Lumen Output
420lm
Power Source
Rechargeable Lithium-Ion Battery
Product Range
-
Light Source
Cree LED
Beam Effective Distance
503m
Torch Body Material
Aluminium, Plastic
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65
UN Hazard Code:3481