Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč949.529 |
6+ | Kč930.468 |
12+ | Kč911.658 |
Product Information
Product Overview
The 1600-0247 from Ansmann is a powerful, rechargeable professional torch made from high-quality aluminium. Using the latest LED technology from Cree, the torch offers a maximum output of 300lm and a maximum range of 110m. This versatile torch offers 4 functions, including high power, low power, strobe and dimming functions, which can be selected using the large function button. The head of the torch slides to allow for easy stepless focusing, even using only one hand. The integrated lithium ion battery pack provides up to 5.5 hours run time, with charging indication built into the button. The torch features a built-in USB connection for charging via standard USB ports such as in USB chargers, laptops or computers.
Technical Specifications
Hand Held
300lm
Rechargeable Lithium Battery
-
Cree LED
110m
Aluminium
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate