Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
The FL2400AC from ANSMANN is a a professional floodlight featuring SMD LED technology and wide beam angle. The floodlight has an output light level of up to 2400lm and provides natural white light of 5000K colour temperature, making it the ideal companion for decorating, use in workshops or garages, and even construction sites. This floodlight features a lightweight design and folding frame for ease of transportation. The floodlight is protected to IP54 and IK05 standards to ensure it continues to work in most conditions inside or out.
- 30W LED Floodlight
- Approx. 2400lm Output
- 5000K Colour Temperature (Daylight)
- Approx. 60m Beam Range
- IP54
- IK05
- Features 1.8m Mains Cable
- 220-240VAC Input
Contents
Floodlight with EU Schuko lead fitted with UK Plug adapter
Technical Specifications
Light Source
LED
CCT
5000K
Equivalent Wattage
-
Length
288.4mm
Width
163.6mm
Product Range
-
Power Rating
30W
Total Light Output
2400lm
IP / NEMA Rating
IP54
Depth
286.1mm
Energy Rating
A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.933