Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,678.614 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,678.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1600-0358
Order Code3605653
Technical Datasheet
Length299mm
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage14.8V
Power Rating60W
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HS4500R from ANSMANN is a profession mobile floodlight which offers versatile high-power lighting. The ultra-powerful LED panels can be rotated independently through 180° and the lamp body can tilt 90°, allowing for versatile angling that will suit almost any application. The battery pack can also be used as a Powerbank to charge USB devices such as smartphones.
- 60W Max. Power
- Up to 4500lm light output
- Up to 12 hours run time
- Selectable 25%, 50%, 75% or 100% output power modes
- IK07 Impact rated
- IP54 ingress protection
- Robust ABS construction
- Independently rotatable LED panels swing up to 180°
- Base tiltable to 90°
- Base design allows for hanging options
- Removable 5200mAh Li-Ion battery pack with USB output
Contents
Mobile floodlight, Charger, Removable Li-Ion battery pack.
Technical Specifications
Length
299mm
Light Source
LED
Supply Voltage
14.8V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
-
Lens Diameter
-
Power Rating
60W
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.682
UN Hazard Code:3481