Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč356.136 |
10+ | Kč349.114 |
Product Information
Product Overview
1600-0437 rechargeable cabinet light from Ansmann is a handy solution for lighting dark areas of indoor spaces quickly and conveniently. Offering 3 LED types with cold, natural and warm white lighting options and sensors for intelligent lighting when needed, this item is perfect for areas of the home, workshops or other indoor spaces which are away from mains power, including inside wardrobes, drawers and under counters. The handy magnetic strips allow for easy removal and replacement of the light for convenient mounting options and ease of charging.
- 4 lighting styles - cold white, natural white, warm white or all LEDs
- Features PIR motion sensor and twilight sensor for automatic lighting when needed
- Includes dimming function and always on option
- Up to 3.5hrs run time from a single charger
- Colour temperature 3000-6500K (depending on LEDs in use)
- Robust and sturdy ABS & Polycarbonate housing
- Magnetic back and screw eyelet for easy fixture
- Dimensions: 151.3 x 35.5 x 18.3mm (including magnet strip)
Contents
Light, Adhesive magnet strip, 1.2m charging cable.
Technical Specifications
Cabinet Lights
Indoor Use
Cool White, Neutral White, Warm White
3.7V
35.5mm
Cabinet Light LED Series
No SVHC (21-Jan-2025)
Battery
SMD LED
6500K
151.3mm
18.3mm
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate