Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1700-0091
Order Code3267904
Also Known AsPowerbank 10.8 Mini
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,129.854 |
5+ | Kč914.417 |
10+ | Kč835.164 |
20+ | Kč818.360 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,129.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1700-0091
Order Code3267904
Also Known AsPowerbank 10.8 Mini
Technical Datasheet
Battery Capacity10Ah
No. of Charging Ports2 Ports
Charging Amps2.1A
External Depth92.49mm
External Height23.5mm
External Width64mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Capacity
10Ah
Charging Amps
2.1A
External Height
23.5mm
Product Range
-
No. of Charging Ports
2 Ports
External Depth
92.49mm
External Width
64mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.247
UN Hazard Code:3480