Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1700-0114
Order Code3267902
Product RangeAnsmann Dual USB QC3.0 Power Bank
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerANSMANN
Manufacturer Part No1700-0114
Order Code3267902
Product RangeAnsmann Dual USB QC3.0 Power Bank
Technical Datasheet
Battery Capacity15Ah
No. of Charging Ports3 Ports
Charging Amps1.5A, 2A, 3A
External Depth137mm
External Height19mm
External Width67mm
Product RangeAnsmann Dual USB QC3.0 Power Bank
SVHCNo SVHC (21-Jan-2025)
Product Overview
High capacity external battery pack that is ideal for a range of applications. The power bank features dual USB outputs with Quick Charge 3.0, USB-C input/output and 18W Power Delivery (PD).
- Ansmann Multi-Safe technology; integrated short circuit, over-charging & deep discharge protection
- 15,000mAh battery provides enough capacity for multiple device charges
- Integrated four step LED capacity gauge
- Dual USB-A outputs with Quick Charge 3.0
- USB Output 1/2 (QC 3.0): 5V, 3A / 9V, 2A / 12V, 1.5A
- USB-C port with 18W Power Delivery (PD)
- USB-C Output: 5V, 3A / 9V, 2A / 12V, 1.5A
- Micro USB charging port (cable supplied)
Contents
Power bank charger, USB-C cable, Micro USB cable and user guide
Technical Specifications
Battery Capacity
15Ah
Charging Amps
1.5A, 2A, 3A
External Height
19mm
Product Range
Ansmann Dual USB QC3.0 Power Bank
No. of Charging Ports
3 Ports
External Depth
137mm
External Width
67mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.396
UN Hazard Code:3480