Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1700-0133
Order Code3871780
Product RangeAnsmann PB212 Power Bank
Also Known AsPB212 20Ah; GTIN UPC EAN: 4013674177769
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,303.909 |
5+ | Kč1,055.617 |
10+ | Kč963.824 |
20+ | Kč944.513 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,303.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1700-0133
Order Code3871780
Product RangeAnsmann PB212 Power Bank
Also Known AsPB212 20Ah; GTIN UPC EAN: 4013674177769
Technical Datasheet
Battery Capacity20Ah
No. of Charging Ports2 Ports
Charging Amps2.1A
External Depth147.5mm
External Height28mm
External Width70mm
Product RangeAnsmann PB212 Power Bank
SVHCNo SVHC (21-Jan-2025)
Product Overview
Portable power bank charger with dual USB outputs and high battery capacity, ideal for recharging smartphones and tablets. The power bank is equipped with both USB-C and Micro USB inputs for flexible charging (Micro USB lead supplied).
- 20,000mAh battery provides enough capacity for multiple device charges
- Built-in four step white LED capacity gauge
- Dual USB-A ports with 5V, 2.1A output
- Smart IC charging protocol
- Integrated short circuit, over-charging & deep discharge protection
- Equipped with Micro USB & USB-C charging ports (5V, 2A input)
Contents
Power bank charger, Micro USB cable and user guide
Technical Specifications
Battery Capacity
20Ah
Charging Amps
2.1A
External Height
28mm
Product Range
Ansmann PB212 Power Bank
No. of Charging Ports
2 Ports
External Depth
147.5mm
External Width
70mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
UN Hazard Code:3480