Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No2447-3031-02
Order Code2484237
Also Known As3S1P 28.0Wh; GTIN UPC EAN: 4013674150717
27 In Stock
25 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,369.308 |
5+ | Kč1,907.083 |
10+ | Kč1,868.962 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,369.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No2447-3031-02
Order Code2484237
Also Known As3S1P 28.0Wh; GTIN UPC EAN: 4013674150717
Battery Voltage10.8V
Battery TechnologyLithium Ion
Battery Capacity2600mAh
Battery Size Code-
External Height70mm
Battery TerminalsWire Leads
External Width57mm
Pack Quantity1
External Depth19mm
Battery Type / Size-
Weight145g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Ansmann 2447-3031-02 is a Li-ion battery pack with built-in safety board and made from 18650 size cells.
- High energy density
- Low self discharge
- No memory effect
- Tested and approved to UN38.3
- Charging temperature 0°C to +45°C
- End charge voltage: 12.6V
Contents
Battery only
Technical Specifications
Battery Voltage
10.8V
Battery Capacity
2600mAh
External Height
70mm
External Width
57mm
External Depth
19mm
Weight
145g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
Battery Terminals
Wire Leads
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153
UN Hazard Code:3480