Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No2447-3035-20
Order Code3267897
Also Known As4S2P 101.78Wh; GTIN UPC EAN: 4013674136971
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,215.265 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,215.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No2447-3035-20
Order Code3267897
Also Known As4S2P 101.78Wh; GTIN UPC EAN: 4013674136971
Technical Datasheet
Battery Voltage14.54V
Battery TechnologyLithium Ion
Battery Capacity7Ah
Battery Size Code-
External Height71mm
Battery TerminalsWire Leads
External Width74.5mm
Pack Quantity1
External Depth37.5mm
Battery Type / Size-
Weight390g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Li-ion battery pack with built-in safety board. Made from 18650 size cells.
- High energy density
- Low self discharge
- No memory effect
- Tested and approved to UN38.3
- Charging temperature 0°C to +45°C
- End charge voltage: 16.8V
Contents
Battery only
Technical Specifications
Battery Voltage
14.54V
Battery Capacity
7Ah
External Height
71mm
External Width
74.5mm
External Depth
37.5mm
Weight
390g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
Battery Terminals
Wire Leads
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
UN Hazard Code:3480