Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5007033/UK
Order Code1283929
Product RangePHOTOCAM III PowerSet Series
Also Known AsGTIN UPC EAN: 4013674077052
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč999.187 |
Price for:Each
Minimum: 1
Multiple: 1
Kč999.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No5007033/UK
Order Code1283929
Product RangePHOTOCAM III PowerSet Series
Also Known AsGTIN UPC EAN: 4013674077052
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedNiCd, NiMH
Supply Voltage240VAC
Battery Size CodeAAA, AA
Battery IEC Code-
Battery NEDA Code-
Product RangePHOTOCAM III PowerSet Series
Plug TypeUK Type G
Product Overview
- Microprocessor controlled fast charger
- Designed for rapid charging of 2 or 4 AA/AAA NiCd/NiMH cells
- Overcharge protection
- LED charge indication
- Trickle charge
- Reverse polarity protection
- Supply voltage: 100-240V AC
Contents
Charger and 4x 2500mAh AA NiMH cells
Technical Specifications
Battery Charger Type
Plug In
Supply Voltage
240VAC
Battery IEC Code
-
Product Range
PHOTOCAM III PowerSet Series
SVHC
No SVHC (21-Jan-2025)
Battery Technologies Supported
NiCd, NiMH
Battery Size Code
AAA, AA
Battery NEDA Code
-
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.475