Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5013233
Order Code1662689
Product RangeHearing Aid Battery Series
Also Known AsA312, AZA312, PR41
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč270.864 |
5+ | Kč168.036 |
10+ | Kč157.252 |
20+ | Kč147.721 |
50+ | Kč131.670 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
Kč270.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No5013233
Order Code1662689
Product RangeHearing Aid Battery Series
Also Known AsA312, AZA312, PR41
Technical Datasheet
Battery Voltage1.45V
Battery Size CodePR41
Battery TechnologyZinc Air
External Diameter7.9mm
Battery Capacity180mAh
Battery TerminalsPressure Contact
External Height3.6mm
Pack Quantity6
Battery Type / SizeButton Cell
Weight0.5g
Battery IEC CodePR41
Battery NEDA Code7002ZD
Battery Compliance-
Product RangeHearing Aid Battery Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
5013233 is a A312 zinc air battery (6pcs blister package). It is a silver high-performance non-rechargeable hearing aid battery with zinc-air cell technology. The hearing aid with modern zinc-air-technology (1.45V) is the optimal energy source for all analogue and digital hearing aids. It is also ideal for the latest generation of digital devices. It offers a reliable performance and a long durability with a very good price-performance-ratio. Suitable for hearing aid applications.
- Long duration and high capacity
- Long durability with LGA-test-certificate
- High-quality and mercury-free
- Mercury free
- Nominal voltage of 1.45V
- Typical capacity of 180mAh (discharge at 1.5Kohm load, discharge 24hours/day end voltage (EV): 0.9V)
- Chemical system: zinc - air / Zn-O2
- Discharge current of ≤ 1.5mA (standard)
- Shelf life of 4 years under proper storage conditions (ta: ≤ 22°C; RH: 60 ± 15%)
- Operating temperature range from 0 to 50°C
Technical Specifications
Battery Voltage
1.45V
Battery Technology
Zinc Air
Battery Capacity
180mAh
External Height
3.6mm
Battery Type / Size
Button Cell
Battery IEC Code
PR41
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
PR41
External Diameter
7.9mm
Battery Terminals
Pressure Contact
Pack Quantity
6
Weight
0.5g
Battery NEDA Code
7002ZD
Product Range
Hearing Aid Battery Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85066000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006