Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5015303.
Order Code1662686
Also Known AsAG13, LR44, LR1154, AG13
Technical Datasheet
547 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč90.037 |
10+ | Kč45.144 |
25+ | Kč34.109 |
50+ | Kč32.102 |
100+ | Kč29.845 |
Price for:Each
Minimum: 1
Multiple: 1
Kč90.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No5015303.
Order Code1662686
Also Known AsAG13, LR44, LR1154, AG13
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeLR44
Battery TechnologyAlkaline
Battery Capacity145mAh
External Diameter11.6mm
Battery TerminalsPressure Contact
External Height5.4mm
Pack Quantity1
Battery Type / SizeButton Cell
Weight1.9g
Battery IEC CodeLR44
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
The 5015303 is a LR44 1.5V/145mAh button-cell Non-rechargeable Battery features an alkaline technology with single cell, pressure contact terminals, zinc-manganese dioxide (potassium hydroxide electrolyte) chemical system. Short circuit at 20°C, (no explosion shall be) short circuit period 24 hour. Nominal capacity continuous discharge at 20°C under 6.8kΩ load, end-point voltage 1.2V.
- Silver colour
- High quality
- Long life
- 12-month 90% Shell life
Applications
Portable Devices
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
11.6mm
External Height
5.4mm
Battery Type / Size
Button Cell
Battery IEC Code
LR44
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
LR44
Battery Capacity
145mAh
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
1.9g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Alternatives for 5015303.
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003