Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5020012.
Order Code7927916
Also Known AsCR123A
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč240.768 |
5+ | Kč149.477 |
10+ | Kč139.696 |
20+ | Kč131.419 |
50+ | Kč117.124 |
Price for:Each
Minimum: 1
Multiple: 1
Kč240.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No5020012.
Order Code7927916
Also Known AsCR123A
Technical Datasheet
Battery Voltage3V
Battery Size Code123A
Battery TechnologyLithium Manganese Dioxide
External Diameter17mm
Battery Capacity1.6Ah
External Height34.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / Size123A
Weight16.5g
Battery IEC CodeCR123A
Battery NEDA Code5018LC
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 5020012.
5 Products Found
Product Overview
The 5020012 from Ansmann is a non rechargeable lithium manganese dioxide with raised positive and flat negative terminals.
- IEC code of battery is CR123A
- NEDA code of battery is 5018LC
- Available in 123A standard size
- Nominal voltage of 3V
- Nominal capacity is 1600mAh
- Operating temperature range -40°C to 60°C
- Battery weight is 17g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
1.6Ah
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
123A
Battery IEC Code
CR123A
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
123A
External Diameter
17mm
External Height
34.5mm
Pack Quantity
1
Weight
16.5g
Battery NEDA Code
5018LC
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
UN Hazard Code:3090