Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5020062.
Order Code1662672
Also Known AsGTIN UPC EAN: 4013674020065
Technical Datasheet
64 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč132.924 |
10+ | Kč66.462 |
25+ | Kč47.150 |
50+ | Kč44.392 |
100+ | Kč43.388 |
Price for:Each
Minimum: 1
Multiple: 1
Kč132.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No5020062.
Order Code1662672
Also Known AsGTIN UPC EAN: 4013674020065
Technical Datasheet
Battery Voltage3V
Battery Size Code1220
Battery TechnologyLithium Manganese Dioxide
External Diameter12.5mm
Battery Capacity38mAh
External Height2mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeCoin Cell
Weight0.8g
Battery IEC CodeCR1220
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5020062 is a silver CR1220 lithium button cell battery with a capacity of 38mAh. It is Ideal for watches, calculators, car keys and digital cameras.
- Better performance, especially in high-drain applications
- Temperature range from -20 to 70°C
Applications
Consumer Electronics, Automotive, Portable Devices
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
38mAh
Battery Terminals
Pressure Contact
Battery Type / Size
Coin Cell
Battery IEC Code
CR1220
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
1220
External Diameter
12.5mm
External Height
2mm
Pack Quantity
1
Weight
0.8g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
UN Hazard Code:3090