Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč372.187 |
5+ | Kč264.092 |
10+ | Kč248.041 |
20+ | Kč221.206 |
50+ | Kč199.637 |
Product Information
Product Overview
The 5030992 is an AA 1.2V/2.1Ah rechargeable battery, nickel metal hydride technology with raised positive and flat negative terminals, have a high capacity and still a very low self-discharge, the self-discharge is 10 times lower than in regular NiMH batteries, after a year, there is still around 80% of the initial capacity left. This was made possible by a special separator which dramatically reduces unwanted internal current flow, can generally be used wherever disposable batteries are used, naturally meet the currently applicable EU directive and the highest standards of safety and durability, NiMH cells can be recharged up to 1000 times. Since the batteries are supplied pre-charged, they can be used directly.
- 5000mA Maximum continuous discharge current
- Less than or equal to 40mohm internal resistance
- Excellent cycle stability
- Can be charged with a high charging current
- Operating temperature range from -20 to 65°C
Applications
Alternative Energy, Portable Devices, Medical
Technical Specifications
1.2V
2.1Ah
AA
50.4mm
AA
HR6
-
No SVHC (21-Jan-2025)
Nickel Metal Hydride
14.3mm
Raised Positive and Flat Negative
2
28g
1.2H2
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate