Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,978.942 |
5+ | Kč3,699.802 |
10+ | Kč3,574.402 |
Product Information
Product Overview
The 660A EU is a 230V 60W Euro-plug Soldering Station with features analogue temperature control, suitable for lead free soldering, full range of spare tips, sensor close to tip for fast temperature feedback, digital temperature calibration. LEDs indicate mains power and iron power. Housed in a robust metal enclosure, which is suitable for the most demanding industrial and educational environments. Fully compatible with the latest European EMC and CE regulations.
- 200 to 450°C Temperature rating
- 24V Output voltage rating
Applications
Maintenance & Repair
Contents
Power supply, Controller, TC50A Soldering iron, ST6a Soldering iron stand.
Notes
Replacement bits and soldering irons available separately.
Technical Specifications
230V
60W
660A
No SVHC (25-Jun-2025)
450°C
Power Supply, Controller, TC50A Solder Iron, ST6 Iron Stand, Solder Iron Stand
EU
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate