Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANTEX
Manufacturer Part No660A
Order Code3531062
Also Known AsGTIN UPC EAN: 5015044066153
Technical Datasheet
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,657.918 |
3+ | Kč3,537.032 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,657.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANTEX
Manufacturer Part No660A
Order Code3531062
Also Known AsGTIN UPC EAN: 5015044066153
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power50W
Kit ContentsPower supply, ST6 iron stand, 50W soldering iron.
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (21-Jan-2025)
Product Overview
This analogue soldering station is a modern temperature controlled station which has been designed to ensure quality soldering in a variety of applications
- Temperature range continually adjustable from 200°C to 450°C
- LEDs indicate mains power and iron power
- Housed in a robust metal enclosure suitable for demanding industrial and educational environments
- Replacement bits and soldering irons are available separately
Applications
Maintenance & Repair
Contents
Station includes power supply, ST6A iron stand and a lightweight 50W industrial grade soldering iron fitted with silicone heat-resistant cable and a 2.3mm (1100) bit
Technical Specifications
Supply Voltage VAC
230V
Output Power
50W
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Heat Temperature Max
450°C
Kit Contents
Power supply, ST6 iron stand, 50W soldering iron.
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.772