Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANTEX
Manufacturer Part No690-SDE
Order Code1204736
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power-
Kit Contents690-SD Static Dissipative Solder Unit, SD50 Temp Controlled Solder Iron, ST6 Bench Stand
Product Range-
Plug TypeEU
SVHCNo SVHC (25-Jun-2025)
Alternatives for 690-SDE
3 Products Found
Product Overview
690-SD is a multiprogramme, digital read-out, static dissipative temperature controlled soldering station, built to meet US MIL Std2000A and EN 100015-1. Programme selection and settings are made using three buttons. Each station is shipped with easy to use multi-lingual instructions. The digital read-out displays the following:
- 2 memory settings
- Centigrade or Fahrenheit
- Dial-in bit selection for accurate offset
- Lockable with PIN security
- Choice of language
- Basic diagnostics
Applications
Maintenance & Repair
Contents
690-SD static dissipative soldering unit, SD50 static dissipative temperature controlled soldering iron, ST6 bench stand
Technical Specifications
Supply Voltage VAC
230V
Output Power
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
450°C
Kit Contents
690-SD Static Dissipative Solder Unit, SD50 Temp Controlled Solder Iron, ST6 Bench Stand
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.12