Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,972.300 |
5+ | Kč5,769.654 |
10+ | Kč5,654.286 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,972.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 690D UK is a digital Soldering Station with UK plug. It offers 60W output power, 450°C maximum heat temperature and 230V supply voltage.
- Digital temperature control
- Sensor close to tip for fast temperature feedback
- Digital temperature calibration
Applications
Maintenance & Repair
Contents
Solder station, Solder iron and Iron stand.
Technical Specifications
Supply Voltage VAC
230V
Output Power
60W
Product Range
690D
SVHC
No SVHC (21-Jan-2025)
Heat Temperature Max
450°C
Kit Contents
Solder Station, Solder Iron & Iron Stand
Plug Type
UK Type G
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.95