Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANTEX
Manufacturer Part NoCM82060
Order Code1309550
Also Known AsGTIN UPC EAN: 5015044090035
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,560.115 |
3+ | Kč7,408.883 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,560.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANTEX
Manufacturer Part NoCM82060
Order Code1309550
Also Known AsGTIN UPC EAN: 5015044090035
Technical Datasheet
Temperature Max385°C
Temperature Min-
Output Power90W
Supply Voltage VAC230VAC
Supply Voltage VDC-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Suitable for tinning component leads, wires, tags etc.
- Detachable tray surrounds crucible, retains excess dross when cleaning solder surface
- Pot seated on ceramic and nylon base 120mm x 120mm with 4 holes
- Fixing centres 100mm x 100mm, for bench fixing
Applications
Maintenance & Repair
Technical Specifications
Temperature Max
385°C
Output Power
90W
Supply Voltage VDC
-
SVHC
No SVHC (21-Jan-2025)
Temperature Min
-
Supply Voltage VAC
230VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.22