Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,817.548 |
5+ | Kč1,624.933 |
Product Information
Product Overview
An entry level toolkit with a variety of tools for the Hobbyist or Engineer. Supplied with an Antex ER30 soldering iron with PVC cable and a nickel plated soldering tip.
- Nominal Power: 30W
- Dimensions: 285x180x50mm
- Weight: 765g
Contents
Contents: ER30 iron with PVC cable & 13A plug, pair of mini cutters, pair of mini pliers, flat blade screwdriver, cross screwdriver, 2m tape measure, auto-lock blade, 1.5mm-6mm hex key set, desoldering pump, 2m tube of lead-free solder, flat pack metal soldering iron stand, spare 0.5mm straight and 0.5mm angled soldering bits.
Technical Specifications
ER30 soldering iron, 115mm mini side cutters, 115mm mini long nose pliers, 2x screwdrivers (3x75mm, PH0x75mm), desoldering pump, 2m lead-free solder, soldering iron stand, digital multimeter, 2x soldering tips (3mm straight, 3mm angled)
No SVHC (25-Jun-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate