Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANTEX
Manufacturer Part NoS172470
Order Code3762726
Also Known AsGTIN UPC EAN: 5015044010057
Technical Datasheet
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč832.656 |
5+ | Kč782.245 |
Price for:Each
Minimum: 1
Multiple: 1
Kč832.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANTEX
Manufacturer Part NoS172470
Order Code3762726
Also Known AsGTIN UPC EAN: 5015044010057
Technical Datasheet
Output Power12W
Heat Temperature Max370°C
Supply Voltage240V
Plug TypeUK Type G
SVHCNo SVHC (25-Jun-2025)
Product Overview
A 12W, miniature 240V AC soldering iron with the element contained within a stainless steel shaft to maximise heat transfer. Ideal for SMD rework and other applications where not too much heat is required.
Technical Specifications
Output Power
12W
Supply Voltage
240V
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
370°C
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174