Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANTEX
Manufacturer Part NoSQ8W270
Order Code3531069
Also Known AsGTIN UPC EAN: 5015044150036
Technical Datasheet
5 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč643.553 |
5+ | Kč608.692 |
Price for:Each
Minimum: 1
Multiple: 1
Kč643.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANTEX
Manufacturer Part NoSQ8W270
Order Code3531069
Also Known AsGTIN UPC EAN: 5015044150036
Technical Datasheet
Output Power80W
Heat Temperature Max530°C
Supply Voltage230V
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (25-Jun-2025)
Product Overview
General purpose, high powered soldering iron for heavy-duty soldering applications. Ideal for industrial repairs and electrical work where a large tip mass is required.
Technical Specifications
Output Power
80W
Supply Voltage
230V
Plug Type
UK Type G
Heat Temperature Max
530°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4