Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANTEX
Manufacturer Part NoXEEE010
Order Code1760697
Also Known AsGTIN UPC EAN: 5015044203022
Technical Datasheet
3 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,676.668 |
5+ | Kč4,348.621 |
10+ | Kč4,201.151 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,676.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANTEX
Manufacturer Part NoXEEE010
Order Code1760697
Also Known AsGTIN UPC EAN: 5015044203022
Technical Datasheet
Output Power Max5W
Heat Up Time9s
Run Time-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Convenient, easy-to-use battery soldering iron
- Ideal for remote service operations and laboratory use
- Ready for use within 9 seconds
- Fingertip control with safety lock action
- Capable of soldering up to 100 joints before recharging
- Two light fittings mounted on tip holder illuminate soldering area
- Charges in approximately 8 hours
- Supplied with built-in batteries, standard tip, sponge, screwdriver and spare lamp
Notes
Mains charger sold separately.
Technical Specifications
Output Power Max
5W
Run Time
-
SVHC
No SVHC (25-Jun-2025)
Heat Up Time
9s
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15